



UPM1A122MHD6TO | |
|---|---|
DigiKey Part Number | 493-5201-1-ND - Cut Tape (CT) 493-5201-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A122MHD6TO |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A122MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.06 A @ 10 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A122MHD6TO | Nichicon | 390 | 493-4990-1-ND | 1,05000 € | Direct |
| EEU-FC1A122S | Panasonic Industry | 38 | P10227-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,54060 € | 27,03 € |
| 100 | 0,48820 € | 48,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39804 € | 199,02 € |
| 1.000 | 0,36964 € | 369,64 € |
| 1.500 | 0,35531 € | 532,97 € |
| 2.500 | 0,33933 € | 848,33 € |
| 3.500 | 0,32994 € | 1.154,79 € |
| 5.000 | 0,32087 € | 1.604,35 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

