Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPM0J822MHD6 | |
|---|---|
DigiKey Part Number | 493-5586-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J822MHD6 |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J822MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 10 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM0J822MHD | Nichicon | 5 | 493-11113-ND | 2,35000 € | Similar |
| EEU-FC0J822 | Panasonic Industry | 3.378 | P11177-ND | 2,31000 € | Similar |
| ELXZ6R3ELL822ML30S | Chemi-Con | 0 | 565-1892-ND | 0,84568 € | Similar |
| EEU-FC1A822 | Panasonic Industry | 0 | P11193-ND | 1,18650 € | Parametric Equivalent |
| ELXZ100ELL822MM30S | Chemi-Con | 0 | 565-1921-ND | 1,01484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,89530 € | 268,59 € |
| Unit Price without VAT: | 0,89530 € |
|---|---|
| Unit Price with VAT: | 1,06541 € |





