Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ELXZ6R3ELL822ML30S | |
|---|---|
DigiKey Part Number | 565-1892-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ6R3ELL822ML30S |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ6R3ELL822ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5585 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J822 | Panasonic Industry | 3.378 | P11177-ND | 2,31000 € | Similar |
| UPJ0J822MHD | Nichicon | 0 | 493-5517-ND | 0,75933 € | Similar |
| UPJ0J822MHD6 | Nichicon | 0 | 493-5518-ND | 0,73977 € | Similar |
| UPM0J822MHD | Nichicon | 5 | 493-11113-ND | 2,35000 € | Similar |
| UPM0J822MHD6 | Nichicon | 0 | 493-5586-ND | 0,89530 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78802 € | 394,01 € |
| Unit Price without VAT: | 0,78802 € |
|---|---|
| Unit Price with VAT: | 0,93774 € |






