ELXZ100ELL822MM30S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,07440 €
Datasheet

Similar


Chemi-Con
In Stock: 121
Unit Price: 2,63000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,20144 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,13590 €

Similar


Nichicon
In Stock: 0
Unit Price: 1,03077 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,09720 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,29137 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,32652 €
Datasheet

Similar


Nichicon
In Stock: 107
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,56000 €
Datasheet
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ100ELL822MM30S

DigiKey Part Number
565-1921-ND
Manufacturer
Manufacturer Product Number
ELXZ100ELL822MM30S
Description
CAP ALUM 8200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ100ELL822MM30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.8305 A @ 120 Hz
Ripple Current @ High Frequency
3.33 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,02764 €256,91 €
Manufacturers Standard Package
Unit Price without VAT:1,02764 €
Unit Price with VAT:1,22289 €