Similar
Upgrade
Similar
Similar
Similar
Parametric Equivalent

EEU-FC1A822L | |
|---|---|
DigiKey Part Number | P11192-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A822L |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC1A822L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.678 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.15 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A822 | Panasonic Industry | 0 | P11193-ND | 1,16432 € | Similar |
| ELXZ100ELL822ML35S | Chemi-Con | 121 | 565-1920-ND | 2,60000 € | Upgrade |
| ELXY100ELL822ML40S | Chemi-Con | 0 | 565-1767-ND | 1,06104 € | Similar |
| ELXZ100ELL822MM30S | Chemi-Con | 0 | 565-1921-ND | 1,01484 € | Similar |
| UPW1A822MHD6 | Nichicon | 300 | 493-1764-ND | 2,52000 € | Similar |







