Direct
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar




UPJ1A822MHD6 | |
|---|---|
DigiKey Part Number | 493-5527-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A822MHD6 |
Description | CAP ALUM 8200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A822MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.69 A @ 10 kHz |
Part Status Not For New Designs | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1A822MHD6 | Nichicon | 0 | UPA1A822MHD6-ND | 1,01097 € | Direct |
| UPW1A822MHD | Nichicon | 95 | 493-1763-ND | 2,52000 € | Similar |
| UPW1A822MHD6 | Nichicon | 300 | 493-1764-ND | 2,52000 € | Similar |
| ELXZ160ELL822MM35S | Chemi-Con | 400 | 565-ELXZ160ELL822MM35S-ND | 3,33000 € | Upgrade |
| EEU-FC1A822 | Panasonic Industry | 0 | P11193-ND | 1,16432 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08356 € | 270,89 € |
| Unit Price without VAT: | 1,08356 € |
|---|---|
| Unit Price with VAT: | 1,28944 € |









