UPJ2E470MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 1.161
Unit Price: 2,41000 €
Datasheet

Similar


Nichicon
In Stock: 1.182
Unit Price: 1,19000 €
Datasheet

Similar


Nichicon
In Stock: 203
Unit Price: 1,46000 €
Datasheet

Similar


Nichicon
In Stock: 48
Unit Price: 1,99000 €
Datasheet

Similar


Nichicon
In Stock: 28
Unit Price: 2,46000 €
Datasheet

Similar


Nichicon
In Stock: 1.914
Unit Price: 1,33000 €
Datasheet

Similar


Nichicon
In Stock: 500
Unit Price: 1,16000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,43000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,70337 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,67755 €
Datasheet
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2E470MHD

DigiKey Part Number
493-11108-ND
Manufacturer
Manufacturer Product Number
UPJ2E470MHD
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2E470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Ripple Current @ High Frequency
360 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes