



UPJ2E220MHD1TN | |
|---|---|
DigiKey Part Number | 493-5158-1-ND - Cut Tape (CT) 493-5158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2E220MHD1TN |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2E220MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2E220MHD1TN | Nichicon | 141 | 493-5320-1-ND | 1,73000 € | Direct |
| UCS2W220MHD | Nichicon | 5.925 | 493-5884-ND | 1,37000 € | MFR Recommended |
| UPJ2V220MHD1TN | Nichicon | 735 | 493-5172-1-ND | 1,53000 € | Upgrade |
| UPW2G220MHD1TN | Nichicon | 106 | 493-12243-1-ND | 1,56000 € | Upgrade |
| UPW2V220MHD1TN | Nichicon | 26 | 493-12177-1-ND | 1,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,67980 € | 67,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,58420 € | 146,05 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

