



UPM2E220MHD1TN | |
|---|---|
DigiKey Part Number | 493-5320-1-ND - Cut Tape (CT) 493-5320-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2E220MHD1TN |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2E220MHD1TN Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2E220MHD1TN | Nichicon | 363 | 493-5158-1-ND | 1,49000 € | Direct |
| UCS2W220MHD | Nichicon | 5.687 | 493-5884-ND | 1,37000 € | MFR Recommended |
| UCS2W220MHD1TN | Nichicon | 487 | 493-13300-1-ND | 1,49000 € | MFR Recommended |
| UPJ2V220MHD1TN | Nichicon | 735 | 493-5172-1-ND | 1,53000 € | Upgrade |
| UPW2G220MHD1TN | Nichicon | 106 | 493-12243-1-ND | 1,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13500 € | 11,35 € |
| 50 | 0,88620 € | 44,31 € |
| 100 | 0,80800 € | 80,80 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

