UPJ2D470MHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 142
Unit Price: 1,63000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 1.164
Unit Price: 2,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,24000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,47672 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,49222 €
Datasheet

Similar


Nichicon
In Stock: 752
Unit Price: 1,09000 €
Datasheet

Similar


Nichicon
In Stock: 1.395
Unit Price: 1,10000 €
Datasheet

Similar


Nichicon
In Stock: 862
Unit Price: 0,93000 €
Datasheet

Similar


Nichicon
In Stock: 912
Unit Price: 0,86000 €
Datasheet

Upgrade


Rubycon
In Stock: 617
Unit Price: 2,96000 €
Datasheet

Upgrade


TDK
In Stock: 1.203
Unit Price: 2,19000 €
Datasheet

Similar


Chemi-Con
In Stock: 43
Unit Price: 1,01000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,57388 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,53188 €
Datasheet
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2D470MHD

DigiKey Part Number
UPJ2D470MHD-ND
Manufacturer
Manufacturer Product Number
UPJ2D470MHD
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2D470MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
352 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes