



UPJ2C3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-5147-1-ND - Cut Tape (CT) 493-5147-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2C3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2C3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 80 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2V3R3MPD | Nichicon | 969 | 493-1436-ND | 0,44000 € | MFR Recommended |
| UPM2D3R3MPD1TD | Nichicon | 95 | 493-5317-1-ND | 0,74000 € | Upgrade |
| UPW2E3R3MPD1TD | Nichicon | 1.395 | 493-11767-1-ND | 0,53000 € | Upgrade |
| 400LLE3R3MEFC10X9 | Rubycon | 12.511 | 1189-1332-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28360 € | 14,18 € |
| 100 | 0,25360 € | 25,36 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

