
400LLE3R3MEFC10X9 | |
|---|---|
DigiKey Part Number | 1189-1332-ND |
Manufacturer | |
Manufacturer Product Number | 400LLE3R3MEFC10X9 |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LLE3R3MEFC10X9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400WXA3R3MEFC10X9 | Rubycon | 93 | 1189-400WXA3R3MEFC10X9-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,22940 € | 22,94 € |
| 500 | 0,18102 € | 90,51 € |
| 1.000 | 0,16574 € | 165,74 € |
| 3.000 | 0,14660 € | 439,80 € |
| 5.000 | 0,13945 € | 697,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


