



UPW2E3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-11767-1-ND - Cut Tape (CT) 493-11767-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2E3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2E3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,22170 € | 22,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17518 € | 87,59 € |
| 1.000 | 0,16052 € | 160,52 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

