



UPJ1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5037-1-ND - Cut Tape (CT) 493-5037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.827" (21.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1E331MPD1TA | Nichicon | 2.569 | 493-17412-1-ND | 0,74000 € | Direct |
| UPM1E331MPD1TD | Nichicon | 3.314 | 493-11736-1-ND | 0,55000 € | Direct |
| UPJ1E331MPD | Nichicon | 842 | 493-14371-ND | 0,51000 € | Parametric Equivalent |
| UPJ1E331MPD1TA | Nichicon | 2.000 | 493-UPJ1E331MPD1TACT-ND | 0,66000 € | Parametric Equivalent |
| 860080574014 | Würth Elektronik | 362 | 732-9106-1-ND | 0,46000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,27770 € | 27,77 € |
| 500 | 0,22126 € | 110,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20344 € | 203,44 € |
| 2.000 | 0,18862 € | 377,24 € |
| 3.000 | 0,18114 € | 543,42 € |
| 5.000 | 0,17280 € | 864,00 € |
| 7.000 | 0,16790 € | 1.175,30 € |
| 10.000 | 0,16316 € | 1.631,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

