



UPM1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11736-1-ND - Cut Tape (CT) 493-11736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E331MPD1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 795 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E331MPD1TA | Nichicon | 2.000 | 493-UPJ1E331MPD1TACT-ND | 0,66000 € | Direct |
| UPJ1E331MPD1TD | Nichicon | 1.985 | 493-5037-1-ND | 0,66000 € | Direct |
| UPW1V331MPD6TD | Nichicon | 3.446 | 493-11943-1-ND | 0,69000 € | Upgrade |
| UPM1E331MPD | Nichicon | 3.719 | UPM1E331MPD-ND | 0,52000 € | Parametric Equivalent |
| UPM1E331MPD1CM | Nichicon | 0 | UPM1E331MPD1CM-ND | 0,12358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34200 € | 3,42 € |
| 50 | 0,25440 € | 12,72 € |
| 100 | 0,22690 € | 22,69 € |
| 500 | 0,17926 € | 89,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16422 € | 164,22 € |
| 2.000 | 0,15172 € | 303,44 € |
| 3.000 | 0,14540 € | 436,20 € |
| 5.000 | 0,13837 € | 691,85 € |
| 7.000 | 0,13423 € | 939,61 € |
| 10.000 | 0,13023 € | 1.302,30 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

