



UPJ1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5022-1-ND - Cut Tape (CT) 493-5022-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1C331MPD1TA | Nichicon | 79 | 493-17410-1-ND | 0,73000 € | Direct |
| UPM1C331MPD1TD | Nichicon | 2.856 | 493-7391-1-ND | 0,73000 € | Direct |
| UPW1E331MPD6TD | Nichicon | 7.145 | 493-11723-1-ND | 0,47000 € | Upgrade |
| UPJ1C331MPD | Nichicon | 5.823 | 493-17023-ND | 0,48000 € | Parametric Equivalent |
| UPJ1C331MPD1TA | Nichicon | 1.950 | 493-UPJ1C331MPD1TACT-ND | 0,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,21900 € | 10,95 € |
| 100 | 0,19470 € | 19,47 € |
| 500 | 0,15292 € | 76,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13972 € | 139,72 € |
| 2.000 | 0,12875 € | 257,50 € |
| 3.000 | 0,12321 € | 369,63 € |
| 5.000 | 0,11703 € | 585,15 € |
| 7.000 | 0,11340 € | 793,80 € |
| 10.000 | 0,10989 € | 1.098,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

