



UPW1E331MPD6TD | |
|---|---|
DigiKey Part Number | 493-11723-1-ND - Cut Tape (CT) 493-11723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E331MPD6TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E331MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 474.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 85 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E331MPD6TA | Nichicon | 1.857 | 493-17685-1-ND | 0,52000 € | Parametric Equivalent |
| RXK331M1EBK-0815S | Surge | 1.000 | 4403-RXK331M1EBK-0815S-ND | 0,31000 € | Parametric Equivalent |
| RXW331M1EBK-0815S | Surge | 950 | 4403-RXW331M1EBK-0815S-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21380 € | 10,69 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,14912 € | 74,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13620 € | 136,20 € |
| 2.000 | 0,12544 € | 250,88 € |
| 3.000 | 0,12001 € | 360,03 € |
| 5.000 | 0,11396 € | 569,80 € |
| 7.000 | 0,11040 € | 772,80 € |
| 10.000 | 0,10696 € | 1.069,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

