



UPM1C331MPD1TA | |
|---|---|
DigiKey Part Number | 493-17410-1-ND - Cut Tape (CT) 493-17410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C331MPD1TA |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C331MPD1TA Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C331MPD1TD | Nichicon | 237 | 493-5022-1-ND | 0,48000 € | Direct |
| UPW1E331MPD6TD | Nichicon | 7.145 | 493-11723-1-ND | 0,47000 € | Upgrade |
| UPM1C331MPD | Nichicon | 985 | 493-15712-ND | 0,44000 € | Parametric Equivalent |
| UPM1C331MPD1TD | Nichicon | 2.856 | 493-7391-1-ND | 0,73000 € | Parametric Equivalent |
| UPW1E331MPD6 | Nichicon | 6.302 | 493-1825-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,34700 € | 17,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19546 € | 390,92 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

