Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar




UPJ0J122MHD6 | |
|---|---|
DigiKey Part Number | UPJ0J122MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J122MHD6 |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J122MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 835 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ0J122MPD | Nichicon | 29 | 493-17003-ND | 0,66000 € | Similar |
| UPW0J122MPD6 | Nichicon | 4 | 493-1709-ND | 0,63000 € | Similar |
| UPJ1A122MHD6TO | Nichicon | 390 | 493-4990-1-ND | 1,05000 € | Parametric Equivalent |
| EEU-FC0J122 | Panasonic Industry | 0 | P10201-ND | 0,81000 € | Similar |
| EEU-FC0J122B | Panasonic Industry | 0 | EEU-FC0J122B-ND | 0,23669 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,20568 € | 246,82 € |
| Unit Price without VAT: | 0,20568 € |
|---|---|
| Unit Price with VAT: | 0,24476 € |









