Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade




UPB2G680MHD | |
|---|---|
DigiKey Part Number | 493-5501-ND |
Manufacturer | |
Manufacturer Product Number | UPB2G680MHD |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2G680MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPT2G680MHD | Nichicon | 177 | 493-5699-ND | 2,81000 € | Direct |
| UCS2W680MHD | Nichicon | 3.369 | 493-13090-ND | 3,43000 € | Upgrade |
| ULD2W680MHD | Nichicon | 158 | 493-17650-ND | 4,79000 € | Upgrade |
| UPT2W680MHD6 | Nichicon | 209 | 493-11208-ND | 3,82000 € | Upgrade |
| UPTW6680MHD6 | Nichicon | 0 | 493-5719-ND | 1,42427 € | Upgrade |










