
EKXF451ELL680MMN3S | |
|---|---|
DigiKey Part Number | 565-EKXF451ELL680MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXF451ELL680MMN3S |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXF451ELL680MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 1,98500 € | 99,25 € |
| 250 | 1,67204 € | 418,01 € |
| 500 | 1,57354 € | 786,77 € |
| 1.000 | 1,49174 € | 1.491,74 € |
| 2.500 | 1,40454 € | 3.511,35 € |
| 5.000 | 1,35145 € | 6.757,25 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

