Direct
Direct
Upgrade
Direct
Direct




UPB2G330MHD1TN | |
|---|---|
DigiKey Part Number | 493-4963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB2G330MHD1TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2G330MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2G330MHD1TN | Nichicon | 295 | 493-4773-1-ND | 1,68000 € | Direct |
| ULD2W330MHD1TN | Nichicon | 111 | 493-13892-1-ND | 3,02000 € | Direct |
| UCS2W330MHD1TN | Nichicon | 0 | 493-4754-1-ND | 2,07000 € | Upgrade |
| 400BXC33MEFCGC16X20 | Rubycon | 0 | 400BXC33MEFCGC16X20-ND | 0,67775 € | Direct |
| 450LLE33MEFC18X20 | Rubycon | 406 | 1189-2299-ND | 2,80000 € | Direct |






