Direct
Upgrade
Upgrade
Similar




UPB1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-4940-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 324.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H331B | Panasonic Industry | 1.411 | P19610CT-ND | 0,90000 € | Direct |
| EEU-EB1H331 | Panasonic Industry | 592 | P13133-ND | 0,88000 € | Upgrade |
| EEU-FS1H331B | Panasonic Industry | 0 | P122331CT-ND | 1,07000 € | Upgrade |
| ELXY500ELL331MK20S | Chemi-Con | 0 | 565-1842-ND | 1,31000 € | Similar |




