Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

ELXY500ELL331MK20S | |
|---|---|
DigiKey Part Number | 565-1842-ND |
Manufacturer | |
Manufacturer Product Number | ELXY500ELL331MK20S |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY500ELL331MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL331MJ30S | Chemi-Con | 220 | 565-1841-ND | 1,33000 € | Similar |
| ELXZ500ELL331MJ25S | Chemi-Con | 77 | 565-2020-ND | 1,10000 € | Similar |
| ELXY500ETD331MK20S | Chemi-Con | 0 | ELXY500ETD331MK20S-ND | 0,32670 € | Parametric Equivalent |
| ELXY500ETE331MK20S | Chemi-Con | 0 | ELXY500ETE331MK20S-ND | 0,31114 € | Parametric Equivalent |
| ELXZ630EC3331MK20S | Chemi-Con | 7 | 565-ELXZ630EC3331MK20S-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84700 € | 8,47 € |
| 50 | 0,65340 € | 32,67 € |
| 100 | 0,59200 € | 59,20 € |
| 500 | 0,48648 € | 243,24 € |
| 1.000 | 0,45324 € | 453,24 € |
| 2.500 | 0,41778 € | 1.044,45 € |
| 5.000 | 0,39617 € | 1.980,85 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |











