Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXY500ETE331MK20S | |
|---|---|
DigiKey Part Number | ELXY500ETE331MK20S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY500ETE331MK20S |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL331MK20S | Chemi-Con | 972 | 565-1842-ND | 1,31000 € | Parametric Equivalent |
| ELXY500ETD331MK20S | Chemi-Con | 0 | ELXY500ETD331MK20S-ND | 0,32670 € | Parametric Equivalent |
| ELXZ630EC3331MK20S | Chemi-Con | 7 | 565-ELXZ630EC3331MK20S-ND | 1,31000 € | Parametric Equivalent |
| ELXZ630ELL331MK20S | Chemi-Con | 1.179 | 565-2043-ND | 1,27000 € | Parametric Equivalent |
| ELXZ630ETD331MK20S | Chemi-Con | 0 | ELXZ630ETD331MK20S-ND | 0,31580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32670 € | 163,35 € |
| Unit Price without VAT: | 0,32670 € |
|---|---|
| Unit Price with VAT: | 0,38877 € |





