
ELXZ500ELL331MJ25S | |
|---|---|
DigiKey Part Number | 565-2020-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ500ELL331MJ25S |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ500ELL331MJ25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 625 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY500ELL331MJ30S | Chemi-Con | 220 | 565-1841-ND | 1,33000 € | Similar |
| ELXY500ELL331MK20S | Chemi-Con | 972 | 565-1842-ND | 1,31000 € | Similar |
| EEU-FC1H331 | Panasonic Industry | 4.364 | P11258-ND | 1,20000 € | Similar |
| EEU-FC1H331L | Panasonic Industry | 13 | P19490-ND | 1,18000 € | Similar |
| UPJ1H331MHD6 | Nichicon | 389 | 493-16333-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,54360 € | 27,18 € |
| 100 | 0,49090 € | 49,09 € |
| 500 | 0,40038 € | 200,19 € |
| 1.000 | 0,37186 € | 371,86 € |
| 3.000 | 0,33619 € | 1.008,57 € |
| 5.000 | 0,32286 € | 1.614,30 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

