Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPB1H330MED | |
|---|---|
DigiKey Part Number | UPB1H330MED-ND |
Manufacturer | |
Manufacturer Product Number | UPB1H330MED |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1H330MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90.75 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H330MGD | Nichicon | 57 | 493-17186-ND | 0,58000 € | Upgrade |
| 50YXM33MEFR6.3X11 | Rubycon | 1.398 | 1189-50YXM33MEFR6.3X11-ND | 0,36000 € | Direct |
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | 0,30000 € | Upgrade |
| 63YXJ33M6.3X11 | Rubycon | 0 | 63YXJ33M6.3X11-ND | 0,31000 € | Upgrade |
| 80ZLH33MEFC6.3X11 | Rubycon | 0 | 1189-3051-ND | 0,34000 € | Upgrade |







