Direct
Direct
Direct
Upgrade
Upgrade




UPB1H221MPD1TD | |
|---|---|
DigiKey Part Number | 493-4939-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB1H221MPD1TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1H221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 305.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1H221MPD1TD | Nichicon | 6.262 | 493-14548-1-ND | 0,55000 € | Direct |
| 50ZLH220MEFCT810X16 | Rubycon | 5.929 | 1189-3777-1-ND | 0,57000 € | Direct |
| EEU-FR1H221B | Panasonic Industry | 0 | P15375CT-ND | 0,93000 € | Direct |
| EEU-EB1H221 | Panasonic Industry | 0 | P13131-ND | 0,79000 € | Upgrade |
| EEU-EB1H221B | Panasonic Industry | 0 | P19609CT-ND | 0,81000 € | Upgrade |





