Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPB1E470MDD | |
|---|---|
DigiKey Part Number | 493-5975-ND |
Manufacturer | |
Manufacturer Product Number | UPB1E470MDD |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1E470MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90.75 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXM47MEFR5X11 | Rubycon | 2.982 | 1189-4118-ND | 0,27000 € | Direct |
| EEU-EB1E470S | Panasonic Industry | 0 | P13458-ND | 0,31000 € | Direct |
| 35YXJ47M5X11 | Rubycon | 2.615 | 1189-2919-ND | 0,19000 € | Upgrade |
| 35ZLH47MEFC5X11 | Rubycon | 9.613 | 1189-1302-ND | 0,22000 € | Upgrade |
| 35ZLJ47M5X11 | Rubycon | 0 | 1189-2272-ND | 0,25000 € | Upgrade |










