
EEU-FM1E470B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1E470BCT-ND - Cut Tape (CT) 10-EEU-FM1E470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1E470B |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1E470B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 196 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 300 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,12900 € | 12,90 € |
| 500 | 0,09970 € | 49,85 € |
| 1.000 | 0,09041 € | 90,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08118 € | 162,36 € |
| 4.000 | 0,07487 € | 299,48 € |
| 6.000 | 0,07169 € | 430,14 € |
| 10.000 | 0,06814 € | 681,40 € |
| 14.000 | 0,06605 € | 924,70 € |
| 20.000 | 0,06403 € | 1.280,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

