Upgrade
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPB1C222MHD | |
|---|---|
DigiKey Part Number | 493-5971-ND |
Manufacturer | |
Manufacturer Product Number | UPB1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1C222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 816.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E222MHD | Nichicon | 312 | 493-6873-ND | 1,00000 € | Upgrade |
| UHD1C222MHD | Nichicon | 399 | 493-13390-ND | 1,10000 € | Similar |
| UHE1C222MHD | Nichicon | 3.065 | 493-1532-ND | 1,12000 € | Similar |
| UHE1C222MHD6 | Nichicon | 7.503 | 493-1533-ND | 1,26000 € | Similar |
| UHV1C222MHD | Nichicon | 4.357 | 493-15296-ND | 1,26000 € | Similar |















