Similar
Similar




UMW1H220MDD | |
|---|---|
DigiKey Part Number | UMW1H220MDD-ND |
Manufacturer | |
Manufacturer Product Number | UMW1H220MDD |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
EDA/CAD Models | UMW1H220MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A220MPD | Nichicon | 2.617 | UPM2A220MPD-ND | 0,53000 € | Similar |
| UUQ1H220MCL1GS | Nichicon | 1.372 | 493-3210-1-ND | 0,95000 € | Similar |



