



UUQ1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3210-2-ND - Tape & Reel (TR) 493-3210-1-ND - Cut Tape (CT) 493-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 76.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,41760 € | 41,76 € |
| 500 | 0,33830 € | 169,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31332 € | 313,32 € |
| 2.000 | 0,29257 € | 585,14 € |
| 3.000 | 0,28209 € | 846,27 € |
| 5.000 | 0,27042 € | 1.352,10 € |
| 7.000 | 0,26356 € | 1.844,92 € |
| 10.000 | 0,25693 € | 2.569,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

