



UKT1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKT1V221MPD1TACT-ND - Cut Tape (CT) UKT1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1V221MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V221MPD1TD | Nichicon | 3.432 | 493-4665-1-ND | 0,82000 € | Parametric Equivalent |
| UVY1V221MPD | Nichicon | 13.724 | UVY1V221MPD-ND | 0,40000 € | Parametric Equivalent |
| UVY1V221MPD1TA | Nichicon | 2.418 | 493-UVY1V221MPD1TACT-ND | 0,44000 € | Parametric Equivalent |
| UVY1V221MPD1TD | Nichicon | 1.999 | 493-12939-1-ND | 0,43000 € | Parametric Equivalent |
| 35PX220MEFC8X11.5 | Rubycon | 1.186 | 1189-2251-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,28280 € | 28,28 € |
| 500 | 0,22548 € | 112,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20742 € | 207,42 € |
| 2.000 | 0,19239 € | 384,78 € |
| 3.000 | 0,18481 € | 554,43 € |
| 5.000 | 0,17635 € | 881,75 € |
| 7.000 | 0,17138 € | 1.199,66 € |
| 10.000 | 0,16658 € | 1.665,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

