Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12939-1-ND - Cut Tape (CT) 493-12939-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1V221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,17190 € | 17,19 € |
| 500 | 0,12842 € | 64,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11786 € | 117,86 € |
| 2.000 | 0,10673 € | 213,46 € |
| 3.000 | 0,10527 € | 315,81 € |
| 5.000 | 0,10223 € | 511,15 € |
| 7.000 | 0,09843 € | 689,01 € |
| 10.000 | 0,09316 € | 931,60 € |
| 12.000 | 0,09299 € | 1.115,88 € |
| 24.000 | 0,08927 € | 2.142,48 € |
| 25.000 | 0,08900 € | 2.225,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |







