
35PX220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-2251-ND |
Manufacturer | |
Manufacturer Product Number | 35PX220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PX220MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V221MPD | Nichicon | 3.016 | 493-16826-ND | 0,82000 € | Upgrade |
| ECA-1VHG221 | Panasonic Industry | 7.922 | P5552-ND | 0,54000 € | Parametric Equivalent |
| EEU-HD1V221 | Panasonic Industry | 73 | P15178-ND | 1,03000 € | Parametric Equivalent |
| RJA221M1VBK-0811S | Surge | 755 | 4403-RJA221M1VBK-0811S-ND | 0,27000 € | Parametric Equivalent |
| UKA1V221MPD1TD | Nichicon | 3.292 | 493-4665-1-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22600 € | 11,30 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15762 € | 78,81 € |
| 2.000 | 0,13264 € | 265,28 € |
| 4.000 | 0,12321 € | 492,84 € |
| 6.000 | 0,11845 € | 710,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

