



UKL1V331MHD1TO | |
|---|---|
DigiKey Part Number | 493-10564-1-ND - Cut Tape (CT) 493-10564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V331MHD1TO |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1V331KHD1TO | Nichicon | 498 | 493-UKL1V331KHD1TOCT-ND | 1,23000 € | Direct |
| UBW1H331MHD1TO | Nichicon | 320 | 493-13161-1-ND | 1,55000 € | Upgrade |
| UKL1H331MHD1TO | Nichicon | 280 | 493-10554-1-ND | 1,32000 € | Upgrade |
| UPS1J331MHD1TO | Nichicon | 876 | 493-12049-1-ND | 1,11000 € | Upgrade |
| UPW1J331MHD1TO | Nichicon | 1.730 | 493-12026-1-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,56040 € | 28,02 € |
| 100 | 0,50670 € | 50,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36846 € | 184,23 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

