



UKL1V331KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1V331KHD1TOCT-ND - Cut Tape (CT) UKL1V331KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V331KHD1TO |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V331KHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1H331MHD8TO | Nichicon | 0 | 493-UBT1H331MHD8TOCT-ND | 1,34000 € | Upgrade |
| UKL1H331KHD | Nichicon | 363 | 493-15384-ND | 1,31000 € | Parametric Equivalent |
| UKL1H331KHD1TO | Nichicon | 475 | 493-UKL1H331KHD1TOCT-ND | 1,41000 € | Parametric Equivalent |
| UKL1V331KHD | Nichicon | 1.313 | 493-16317-ND | 1,23000 € | Parametric Equivalent |
| ELXV500EMC331MK20S | Chemi-Con | 0 | ELXV500EMC331MK20S-ND | 0,26261 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,79500 € | 7,95 € |
| 50 | 0,61160 € | 30,58 € |
| 100 | 0,55350 € | 55,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45348 € | 226,74 € |
| 1.000 | 0,42198 € | 421,98 € |
| 1.500 | 0,40607 € | 609,11 € |
| 2.500 | 0,38834 € | 970,85 € |
| 3.500 | 0,37792 € | 1.322,72 € |
| 5.000 | 0,36785 € | 1.839,25 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

