330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1V331MHD1TO

DigiKey Part Number
493-10564-1-ND - Cut Tape (CT)
493-10564-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1V331MHD1TO
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V331MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
825 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKL1V331KHD1TONichicon498493-UKL1V331KHD1TOCT-ND1,23000 €Direct
UBW1H331MHD1TONichicon320493-13161-1-ND1,55000 €Upgrade
UKL1H331MHD1TONichicon280493-10554-1-ND1,32000 €Upgrade
UPS1J331MHD1TONichicon876493-12049-1-ND1,11000 €Upgrade
UPW1J331MHD1TONichicon1.730493-12026-1-ND0,99000 €Upgrade
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,73000 €7,30 €
500,56040 €28,02 €
1000,50670 €50,67 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,36846 €184,23 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €