



UKL1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-10545-1-ND - Cut Tape (CT) 493-10545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J331MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J331KHD1TO | Nichicon | 470 | 493-UKL1J331KHD1TOCT-ND | 1,54000 € | Direct |
| UPJ1J331MHD1TO | Nichicon | 486 | 493-5074-1-ND | 0,99000 € | Direct |
| UPM1J331MHD1TO | Nichicon | 365 | 493-12152-1-ND | 0,99000 € | Direct |
| URS1J331MHD1TO | Nichicon | 200 | 493-12027-1-ND | 1,00000 € | Direct |
| UVR1J331MPD1TD | Nichicon | 4.286 | 493-12801-1-ND | 0,66000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,71860 € | 35,93 € |
| 100 | 0,65220 € | 65,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53800 € | 269,00 € |
| 1.000 | 0,50204 € | 502,04 € |
| 1.500 | 0,48391 € | 725,87 € |
| 2.500 | 0,46368 € | 1.159,20 € |
| 3.500 | 0,45180 € | 1.581,30 € |
| 5.000 | 0,44031 € | 2.201,55 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

