MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade




UKL1H331MHD | |
|---|---|
DigiKey Part Number | UKL1H331MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1H331MHD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1J331MPD | Nichicon | 13.607 | 493-1126-ND | 0,61000 € | MFR Recommended |
| UBT1H331MHD8 | Nichicon | 0 | UBT1H331MHD8-ND | 1,42000 € | Upgrade |
| UBW1H331MHD | Nichicon | 589 | 493-16642-ND | 1,54000 € | Upgrade |
| UPS1J331MHD | Nichicon | 784 | 493-16442-ND | 1,10000 € | Upgrade |
| URS1H331MHD | Nichicon | 983 | 493-15909-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58913 € | 589,13 € |
| Unit Price without VAT: | 0,58913 € |
|---|---|
| Unit Price with VAT: | 0,70106 € |












