MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKL1C332MHD | |
|---|---|
DigiKey Part Number | 493-10531-ND |
Manufacturer | |
Manufacturer Product Number | UKL1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7825 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1E332MHD | Nichicon | 0 | 493-1067-ND | 1,40000 € | MFR Recommended |
| UKA1V332MHD | Nichicon | 3.732 | 493-4616-ND | 3,48000 € | Upgrade |
| UPM1E332MHD | Nichicon | 299 | 493-11119-ND | 2,58000 € | Upgrade |
| UVR1V332MHD | Nichicon | 6.014 | 493-1087-ND | 1,82000 € | Upgrade |
| URS1C332MHD | Nichicon | 108 | 493-15898-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,20000 € | 22,00 € |
| 50 | 1,76260 € | 88,13 € |
| 300 | 1,45277 € | 435,83 € |
| 600 | 1,36742 € | 820,45 € |
| 1.200 | 1,29657 € | 1.555,88 € |
| 2.700 | 1,22878 € | 3.317,71 € |
| 5.100 | 1,18504 € | 6.043,70 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |













