
ECA-1VHG332 | |
|---|---|
DigiKey Part Number | P5557-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1VHG332 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VHG332 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.852 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1V332 | Panasonic Industry | 355 | P15175-ND | 3,26000 € | Direct |
| EEU-HD1V332B | Panasonic Industry | 218 | P15770CT-ND | 3,32000 € | Direct |
| 35PX3300MEFC16X25 | Rubycon | 112 | 35PX3300MEFC16X25-ND | 1,92000 € | Direct |
| UPJ1V332MHD | Nichicon | 33 | UPJ1V332MHD-ND | 2,33000 € | Similar |
| UPM1V332MHD | Nichicon | 200 | 493-11135-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53800 € | 15,38 € |
| 50 | 1,21580 € | 60,79 € |
| 100 | 1,11420 € | 111,42 € |
| 500 | 0,93924 € | 469,62 € |
| 1.000 | 0,88421 € | 884,21 € |
| 2.500 | 0,82551 € | 2.063,78 € |
| 5.000 | 0,78977 € | 3.948,85 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

