Parametric Equivalent

25RX303300M16X35.5 | |
|---|---|
DigiKey Part Number | 25RX303300M16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 25RX303300M16X35.5 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 25RX303300M16X35.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25RX303300MGC16X35.5 | Rubycon | 0 | 25RX303300MGC16X35.5-ND | 1,08990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,23245 € | 246,49 € |
| Unit Price without VAT: | 1,23245 € |
|---|---|
| Unit Price with VAT: | 1,46662 € |


