



UKL1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-10474-1-ND - Cut Tape (CT) 493-10474-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A331MPD1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1A331MPD8TD | Nichicon | 421 | 493-UBT1A331MPD8TDCT-ND | 0,77000 € | Upgrade |
| UBW1A331MPD1TD | Nichicon | 210 | 493-13140-1-ND | 1,14000 € | Upgrade |
| UBW1C331MPD1TD | Nichicon | 733 | 493-13147-1-ND | 0,91000 € | Upgrade |
| UFW1E331MPD1TD | Nichicon | 2.010 | 493-10995-1-ND | 0,71000 € | Upgrade |
| UFW1V331MPD1TD | Nichicon | 1.145 | 493-11042-1-ND | 0,77000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,26290 € | 26,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20900 € | 104,50 € |
| 1.000 | 0,19200 € | 192,00 € |
| 1.500 | 0,18342 € | 275,13 € |
| 2.500 | 0,17384 € | 434,60 € |
| 3.500 | 0,16822 € | 588,77 € |
| 5.000 | 0,16278 € | 813,90 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

