



UKA1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-4659-1-ND - Cut Tape (CT) 493-4659-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H331MPD1TD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1H331MPD | Nichicon | 1.535 | 493-16359-ND | 0,61000 € | Parametric Equivalent |
| UVY1H331MPD1TD | Nichicon | 0 | 493-12919-1-ND | 0,64000 € | Parametric Equivalent |
| UVZ1H331MPD | Nichicon | 4.415 | 493-1343-ND | 0,57000 € | Parametric Equivalent |
| UVZ1H331MPD1AA | Nichicon | 0 | UVZ1H331MPD1AA-ND | 0,16665 € | Parametric Equivalent |
| UVZ1H331MPD1CC | Nichicon | 0 | UVZ1H331MPD1CC-ND | 0,16665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,71020 € | 35,51 € |
| 100 | 0,64440 € | 64,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53132 € | 265,66 € |
| 1.000 | 0,49572 € | 495,72 € |
| 1.500 | 0,47775 € | 716,62 € |
| 2.500 | 0,45772 € | 1.144,30 € |
| 3.500 | 0,44596 € | 1.560,86 € |
| 5.000 | 0,43459 € | 2.172,95 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

