Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UHZ1C102MPM | |
|---|---|
DigiKey Part Number | UHZ1C102MPM-ND |
Manufacturer | |
Manufacturer Product Number | UHZ1C102MPM |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHZ1C102MPM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.96 A @ 100 kHz |
Packaging Bulk | Impedance 10 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C102MPD | Nichicon | 1.615 | 493-15293-ND | 0,79000 € | Upgrade |
| UKA1C102MPD | Nichicon | 1.767 | 493-15322-ND | 1,22000 € | Upgrade |
| UPA1C102MPD | Nichicon | 1.454 | 493-16980-ND | 0,97000 € | Upgrade |
| UHW1C102MPD | Nichicon | 0 | 493-6969-ND | 0,73000 € | Similar |
| 108CKE025M | CORNELL DUBILIER KNOWLES | 2.891 | 1572-1054-ND | 1,05000 € | Upgrade |













