



UHV1C102MPD | |
|---|---|
DigiKey Part Number | 493-15293-ND |
Manufacturer | |
Manufacturer Product Number | UHV1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.089 A @ 120 Hz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C102MPD | Nichicon | 1.364 | 493-14467-ND | 0,64000 € | Similar |
| UHE1C102MHD6 | Nichicon | 3.945 | 493-1527-ND | 0,94000 € | Similar |
| UHE1C102MPD | Nichicon | 15.639 | 493-1526-ND | 0,68000 € | Similar |
| UHV1C102MPD6 | Nichicon | 1.919 | 493-16434-ND | 0,90000 € | Similar |
| UHV1C102MPD1TD | Nichicon | 775 | 493-UHV1C102MPD1TDCT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,37760 € | 18,88 € |
| 200 | 0,30670 € | 61,34 € |
| 600 | 0,26633 € | 159,80 € |
| 1.000 | 0,25122 € | 251,22 € |
| 2.600 | 0,22794 € | 592,64 € |
| 5.000 | 0,21511 € | 1.075,55 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

