
16ZLS1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2574-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLS1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLS1000MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,28450 € | 28,45 € |
| 500 | 0,22644 € | 113,22 € |
| 1.000 | 0,20816 € | 208,16 € |
| 3.000 | 0,18527 € | 555,81 € |
| 5.000 | 0,17671 € | 883,55 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

