



UHW1H271MPD | |
|---|---|
DigiKey Part Number | 493-6962-ND |
Manufacturer | |
Manufacturer Product Number | UHW1H271MPD |
Description | CAP ALUM 270UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H271MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H271MPD1TD | Nichicon | 998 | 493-UHW1H271MPD1TDCT-ND | 1,21000 € | Parametric Equivalent |
| UHW1J271MPD | Nichicon | 1.247 | 493-17829-ND | 1,23000 € | Parametric Equivalent |
| 50ZLH270MEFC10X20 | Rubycon | 11.204 | 1189-3593-ND | 0,80000 € | Parametric Equivalent |
| 63ZLH270MEFC10X20 | Rubycon | 898 | 1189-3031-ND | 0,82000 € | Parametric Equivalent |
| 63ZLH270MEFCT810X20 | Rubycon | 1.000 | 1189-63ZLH270MEFCT810X20CT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,38760 € | 38,76 € |
| 500 | 0,31306 € | 156,53 € |
| 1.400 | 0,27965 € | 391,51 € |
| 2.800 | 0,26181 € | 733,07 € |
| 5.600 | 0,24699 € | 1.383,14 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

